
This 32Mb NOR FLASH memory is packaged in a TSOP package and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 3.6V. The access time is 70ns, and the memory density is 8 bits. This device is lead-free and RoHS compliant, but not radiation hardened or SVHC compliant.
Sign in to ask questions about the Spansion S29JL032J70TFI320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29JL032J70TFI320 technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 8b |
| Height | 1.05mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29JL032J70TFI320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
