Spansion S29JL032J70TFI323 technical specifications.
| Package/Case | TFSOP |
| Density | 32Mb |
| Interface | Parallel, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JL-J |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29JL032J70TFI323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.