The S29JL064H70TFI003 is a 64Mb NOR flash memory device with an 8-bit parallel interface. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The memory is packaged in a TSOP package and is available in quantities of 1000. The device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S29JL064H |
| RoHS | Compliant |