This NOR flash memory device features a 32Mb density and a parallel interface. It is packaged in a FBGA package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and is available in a tray packaging format.
Sign in to ask questions about the Spansion S29PL032J60BFI120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29PL032J60BFI120 technical specifications.
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Page Size | 8Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29PL032J60BFI120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.