S29PL032J70BFI12, Parallel NOR Flash Memory 32Mbit, 70ns, 2.7 3.6 V, 4, 48-Pin, FBGA
Spansion S29PL032J70BFI12 technical specifications.
| Access Time-Max | 70ns |
| Package/Case | FBGA |
| Height | 0.76mm |
| Interface | Parallel |
| Length | 8.15mm |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 6.15mm |
| RoHS | Compliant |
No datasheet is available for this part.