NOR Flash Parallel 3V/3.3V 64Mbit 4M x 16bit 60ns 48-Pin FBGA Tray
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 22b |
| Package/Case | FBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Page Size | 8Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |