The S29PL064J65BFI120 is a 64Mbit NOR Flash Memory from Spansion, packaged in a FBGA package, with a parallel interface. It operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and available in a tray packaging option.
Spansion S29PL064J65BFI120 technical specifications.
| Package/Case | FBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Page Size | 8Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29PL064J65BFI120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.