
The S29PL064J70BFI120 is a 64Mb NOR FLASH memory device from Spansion. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. The memory is packaged in a FBGA package and is suitable for surface mount applications. The device has an access time of 70ns and a supply current of 55mA. It is compliant with RoHS regulations and is available in a tray packaging format.
Spansion S29PL064J70BFI120 technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 22b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 338 |
| Packaging | Tray |
| Page Size | 8Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PL-J |
| Supply Current | 55mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.
