The S29PL127J60TAI130 is a 128Mb NOR flash memory with a 23-bit address bus. It operates within a temperature range of -40°C to 85°C and is packaged in a TSOP package. The device is not radiation hardened and is not RoHS compliant. It features a page size of 8 words and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S29PL127J60TAI130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 23b |
| Package/Case | TSOP |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Page Size | 8Words |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion S29PL127J60TAI130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.