The S29PL127J70BAI003 is a 128Mb NOR Flash Memory from Spansion, featuring an access time of 70ns and a maximum operating temperature of 85°C. It operates on a nominal supply current of 55mA and a supply voltage range of 2.7V to 3.6V. The memory is packaged in a surface mount FBGA package and is compliant with RoHS regulations. It supports asynchronous operation and has a 16-bit word size and 23-bit address bus width.
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Address Bus Width | 23b |
| Package/Case | FBGA |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 55mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |