This 128Mb NOR flash memory features a 23-bit address bus and supports parallel interface. It is packaged in a FBGA case and is compliant with RoHS regulations. The memory operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 23b |
| Package/Case | FBGA |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Page Size | 8Words |
| RoHS Compliant | Yes |
| RoHS | Compliant |