TAPE AND REEL / 128/128/64/32 MEGABIT (8/8/4/2 M X 16-BIT) CMOS 3.0 VOLT-ONLY, SIMULTANEOUS-READ/WRITE FLASH MEMORY WITH ENHANCED VERSATILEIO CONTROL
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Address Bus Width | 23b |
| Package/Case | TSOP |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 55mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |