
The S29VS064RABBHI010 is a 64Mb NOR flash memory device with a 16-bit parallel interface and a maximum operating frequency of 108MHz. It is packaged in a FBGA package and is compliant with RoHS regulations. The device operates within a temperature range of -25°C to 85°C and requires a supply voltage between 1.7V and 1.95V. The access time is 80ns.
Spansion S29VS064RABBHI010 technical specifications.
| Access Time | 80ns |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 64Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -25°C |
| Min Supply Voltage | 1.7V |
| Package Quantity | 420 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | S29VS064R |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29VS064RABBHI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
