The S29VS128RABBHI000 is a 128Mb FLASH memory from Spansion, packaged in a VFBGA. It operates at a supply voltage of 1.8V and has a maximum supply current of 60mA. The memory is designed for surface mount applications and has an operating temperature range of -40°C to 85°C. It is RoHS compliant and part of the VS-R series.
Checking distributor stock and pricing after the page loads.
Spansion S29VS128RABBHI000 technical specifications.
| Address Bus Width | 23b |
| Package/Case | VFBGA |
| Density | 128Mb |
| Interface | Parallel, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 16777216 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 377 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VS-R |
| Supply Current | 60mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 8b |
| RoHS | Compliant |