Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S29VS256RABBHI000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 80ns |
| Address Bus Width | 24b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 256Mb |
| Interface | Parallel, Serial |
| Max Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 256Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -25°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 16777216 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 377 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VS-R |
| Supply Current | 60mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29VS256RABBHI000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
