NOR Flash 1.8V 64Mbit 4M x 16bit 84-Pin VFBGA Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | VFBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | WS-R |
| RoHS | Not Compliant |