NOR Flash Parallel 1.8V 256Mbit 16M x 16bit 80ns 84-Pin VTFBGA Tray
Spansion S29WS256N0LBAI010 technical specifications.
| Address Bus Width | 24b |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29WS256N0LBAI010 to view detailed technical specifications.
No datasheet is available for this part.