The S29WS512P0SBAW000 is a 512Mb NOR Flash memory device from Spansion, operating at a supply voltage of 1.8V. It features a 25-bit address bus and supports both serial and parallel interfaces. The memory is packaged in a FBGA package and is available in a tray packaging format. The device is designed to operate within a temperature range of -25°C to 85°C. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S29WS512P0SBAW000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 25b |
| Package/Case | FBGA |
| Density | 512Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 8Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29WS512P0SBAW000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.