Checking distributor stock and pricing after the page loads.
| Package/Case | TSOP |
| Density | 1Gb |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NAND, |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |