The S30MS02GR25TFW000 is a 2Gb NAND flash memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It operates on a supply voltage of 1.7V to 1.95V and has a nominal supply current of 50mA. The device features a 25ns access time and is packaged in a TSOP package for surface mount applications. It is RoHS compliant and supports synchronous serial interface.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Package/Case | TSOP |
| Density | 2Gb |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 1.95V |
| Memory Type | NAND |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| RoHS | Compliant |