1-BIT ECC, X8 I/O AND 3V VCC SPANSION SLC NAND
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Package/Case | TFSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Gb |
| Memory Type | FLASH, , NAND |
| Min Supply Voltage | 2.7V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ML-1 |
| RoHS | Not Compliant |