Spansion S34ML02G100TFI003 technical specifications.
| Access Time-Max | 20ns |
| Address Bus Width | 29b |
| Package/Case | TFSOP |
| Density | 2Gb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NAND, SLC NAND |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ML-1 |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S34ML02G100TFI003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
