1-BIT ECC, X16 I/O AND 3V VCC SPANSION SLC NAND
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 28b |
| Package/Case | BGA |
| Density | 2Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | SLC NAND, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |