Spansion S34ML04G100BHI000 technical specifications.
| Access Time | 25ns |
| Access Time-Max | 20ns |
| Address Bus Width | 30b |
| Package/Case | BGA |
| Density | 4Gb |
| Height | 1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Gb |
| Memory Type | FLASH, , NAND, SLC NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 210 |
| Packaging | Tray |
| Page Size | 2KB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ML-1 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Spansion S34ML04G100BHI000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
