
Checking distributor stock and pricing after the page loads.
Spansion S34ML04G100BHI003 technical specifications.
| Access Time | 25ns |
| Package/Case | BGA |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Gb |
| Memory Type | NAND, , FLASH |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ML-1 |
| RoHS | Compliant |
