
The S34ML04G100TFI000 is a 4Gb parallel FLASH memory from Spansion, operating at 3.3V with a maximum access time of 25ns and minimum operating temperature of -40°C. It is packaged in a TSOP package and is designed for surface mount applications. The memory has a maximum operating temperature of 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Access Time-Max | 20ns |
| Address Bus Width | 30b |
| Package/Case | TSOP |
| Density | 8b |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Gb |
| Memory Type | FLASH, , NAND, SLC NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Page Size | 2KB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ML-1 |
| Width | 12.1mm |
| RoHS | Compliant |
