Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S34ML04G100TFI003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 30b |
| Package/Case | TFSOP |
| Density | 4Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NAND, SLC NAND |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tray |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ML-1 |
| RoHS | Compliant |
Download the complete datasheet for Spansion S34ML04G100TFI003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
