This 4Gb SLC NAND flash memory features a 30-bit address bus and is packaged in a BGA case. It operates within a temperature range of -40°C to 85°C and is available in a tray packaging format. The device is compliant with RoHS regulations and does not offer radiation hardening.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 30b |
| Package/Case | BGA |
| Density | 4Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | SLC NAND, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |