
This 2048Mb NAND SLC NAND FLASH memory device features a density of 4Gb and operates at a supply voltage of 3.3V. It is packaged in a TSOP package and has an access time of 25ns. The memory is designed to function within a temperature range of -40°C to 85°C, and is compliant with RoHS regulations.
Sign in to ask questions about the Spansion S34ML04G200TFI000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S34ML04G200TFI000 technical specifications.
| Access Time | 25ns |
| Address Bus Width | 31b |
| Package/Case | TSOP |
| Density | 4Gb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2048Mb |
| Memory Type | NAND, FLASH, SLC NAND, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Page Size | 2KB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S34ML04G200TFI000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
