This 4Gb SLC NAND flash memory operates at 3V and is packaged in a TSOP. The device has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is not RoHS compliant.
Sign in to ask questions about the Spansion S34ML04G200TFI900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S34ML04G200TFI900 technical specifications.
| Package/Case | TSOP |
| Density | 4Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | SLC NAND, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Page Size | 2KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion S34ML04G200TFI900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.