
This 8Gb NAND FLASH memory features a 8-bit parallel interface and is packaged in a BGA. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V and minimum voltage of 2.7V. The memory is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S34ML08G101BHI003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Gb |
| Memory Type | NAND, , FLASH |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ML-1 |
| RoHS | Compliant |
Download the complete datasheet for Spansion S34ML08G101BHI003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
