The S34ML08G101TFI003 is an 8Gb parallel FLASH memory device from Spansion. It operates at a voltage of 3V and is packaged in a TFSOP package. The memory is designed to function within an operating temperature range of -40°C to 85°C. The device is RoHS compliant and available in quantities of 1000 units per reel.
Sign in to ask questions about the Spansion S34ML08G101TFI003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S34ML08G101TFI003 technical specifications.
| Address Bus Width | 19b |
| Package/Case | TFSOP |
| Density | 8Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NAND, SLC NAND |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ML-1 |
| RoHS | Compliant |
Download the complete datasheet for Spansion S34ML08G101TFI003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.