This 1Gb SLC NAND Flash Memory is a 1.8V device packaged in a BGA package. It operates over a temperature range of -40°C to 85°C. The memory has a 28-bit address bus width and a page size of 2KB. It is not radiation hardened and is compliant with RoHS regulations.
Spansion S34MS01G200BHI003 technical specifications.
| Address Bus Width | 28b |
| Package/Case | BGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | SLC NAND, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S34MS01G200BHI003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.