This 1Gb SLC NAND Flash Memory features a 27-bit address bus and operates at 1.8V. It is packaged in a Ball Grid Array (BGA) format and is available in a tray. The memory has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and not radiation hardened.
Spansion S34MS01G204BHI010 technical specifications.
| Address Bus Width | 27b |
| Package/Case | BGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | SLC NAND, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S34MS01G204BHI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.