TRAY PKGED / 4-BIT ECC, X8 I/O AND 1.8V VCC SPANSION(R) SLC NAND FLASH MEMORY, BGA
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Density | 2Gb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | SLC NAND, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |