
This 4Gb SLC NAND flash memory operates at 1.8V with a maximum supply current of 20mA and a maximum supply voltage of 1.95V. It features a 30-bit address bus and an 8-bit data bus, with a page size of 2KB. The memory is packaged in a BGA package and is suitable for surface mount applications. It has an operating temperature range of -40°C to 85°C and is RoHS compliant.
Spansion S34MS04G100BHI003 technical specifications.
| Address Bus Width | 30b |
| Package/Case | BGA |
| Data Bus Width | 8b |
| Density | 4Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 1.95V |
| Memory Size | 4Gb |
| Memory Type | NAND, , SLC NAND |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S34MS04G1 |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S34MS04G100BHI003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
