This 4Gb SLC NAND flash memory operates at 1.8V and features a 30-bit parallel interface. It is packaged in a TSOP package and is available in a tray. The memory has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 30b |
| Package/Case | TSOP |
| Density | 4Gb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | SLC NAND, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |