This 4Gb SLC NAND flash memory operates at 1.8V and is packaged in a BGA. It features a page size of 2KB and is designed to function within the temperature range of -40°C to 85°C. The memory is not RoHS compliant.
Sign in to ask questions about the Spansion S34MS04G200BHI900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S34MS04G200BHI900 technical specifications.
| Package/Case | BGA |
| Density | 4Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | SLC NAND, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Page Size | 2KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion S34MS04G200BHI900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.