
This 4Gb NAND SLC flash memory features a 29-bit address bus and 16-bit data bus, and is packaged in a BGA. It operates over a temperature range of -40°C to 85°C and is powered by a 1.8V supply voltage. The device is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 29b |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Density | 4Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 1.95V |
| Memory Size | 4Gb |
| Memory Type | NAND, , SLC NAND |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| Page Size | 1KWords |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S34MS04G2 |
| RoHS | Compliant |
