Spansion S34MS04G204TFI010 technical specifications.
| Access Time | 30us |
| Address Bus Width | 29b |
| Package/Case | TSOP |
| Density | 16b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 4Gb |
| Memory Type | NAND, FLASH, SLC NAND, |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 1KWords |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S34MS04G204TFI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
