
The S6AP413A6BGN1C000 is a quad voltage supervisor from Spansion, packaged in a QFN surface mount package. It operates over a temperature range of -30°C to 85°C and is powered by a 5.5V supply voltage. The device has four outputs and is available in tape and reel packaging.
Spansion S6AP413A6BGN1C000 technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion S6AP413A6BGN1C000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
