SPANSION S70FL256P0XMFI000 IC 256-MBIT (2X128-MBIT) CMOS 3.0 VOLT FLASH MEM
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 25b |
| Density | 256Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |