
The S70FL256P0XMFI001 is a 256Mb NOR FLASH memory device with a 25-bit address bus width and a maximum operating frequency of 104MHz. It is packaged in a SOIC package and is compliant with RoHS regulations. The device operates within a temperature range of -40°C to 85°C, with a minimum supply voltage of 2.7V and a maximum supply voltage of 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S70FL256P0XMFI001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 25b |
| Package/Case | SOIC |
| Density | 8b |
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | NOR, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 141 |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FL-P |
| RoHS | Compliant |
Download the complete datasheet for Spansion S70FL256P0XMFI001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
