Spansion S70FL256P0XMFI003 technical specifications.
| Address Bus Width | 25b |
| Package/Case | SO |
| Data Bus Width | 8b |
| Density | 256Mb |
| Interface | SPI, Serial |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1450 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S70FL256P |
| RoHS | Compliant |
Download the complete datasheet for Spansion S70FL256P0XMFI003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
