This 2Gb NOR flash memory is designed for use in high-density applications. It features a parallel interface and is packaged in a BGA package. The device operates over a temperature range of -40°C to 85°C and is supplied at 3.3V. It is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S70GL02GP11FAIR22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Density | 2Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion S70GL02GP11FAIR22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.