This 2Gb NOR flash memory operates at 3.3V and is packaged in a BGA format. It is designed to function within the temperature range of -40°C to 85°C. The memory is RoHS compliant and is available in a tray packaging configuration.
Spansion S70GL02GP11FFIR12 technical specifications.
| Package/Case | BGA |
| Density | 2Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S70GL02GP11FFIR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.