
SPANSION S70GL02GS11FHI010 MEMORY, FLASH NOR, 2GBIT, FBGA-64
Checking distributor stock and pricing after the page loads.
| Access Time | 110ns |
| Access Time-Max | 110ns |
| Address Bus Width | 27b |
| Package/Case | FBGA |
| Density | 2Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 2Gb |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 180 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GL-S |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |