IC SAME-DIE STACK FLASH MEMORY
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 27b |
| Package/Case | FBGA |
| Density | 2Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |