Spansion S71GL064NB0BHW0K0 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion S71GL064NB0BHW0K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.