This 1.8V flash memory is designed for surface mount applications and operates within a temperature range of -25°C to 85°C. It is packaged in a tray and features a RoHS compliant design. The maximum supply voltage is 1.95V, while the minimum supply voltage is 1.7V.
Spansion S71WS512PD0HF3HR0 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.